
LVK24R033DER | |
|---|---|
DigiKey Part Number | 273-LVK24R033DERTR-ND - Tape & Reel (TR) 273-LVK24R033DERCT-ND - Cut Tape (CT) 273-LVK24R033DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R033DER |
Description | RES 0.033 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R033DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $2.54600 | $25.46 |
| 25 | $2.19880 | $54.97 |
| 50 | $1.98140 | $99.07 |
| 100 | $1.79670 | $179.67 |
| 250 | $1.59428 | $398.57 |
| 500 | $1.46760 | $733.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.36000 | $1,360.00 |
| 2,000 | $1.26859 | $2,537.18 |
| 3,000 | $1.22164 | $3,664.92 |
| 5,000 | $1.16854 | $5,842.70 |
| 7,000 | $1.13691 | $7,958.37 |
| 10,000 | $1.10601 | $11,060.10 |

