5 GOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC4020V5007JET

DigiKey Part Number
273-HVC4020V5007JETTR-ND - Tape & Reel (TR)
273-HVC4020V5007JETCT-ND - Cut Tape (CT)
273-HVC4020V5007JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC4020V5007JET
Description
RES SMD 5G OHM 5% 1.5W 4020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 GOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC4020V5007JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.402" L x 0.201" W (10.20mm x 5.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.83000$13.83
10$11.05800$110.58
25$10.42200$260.55
50$10.05400$502.70
100$9.76090$976.09
250$9.71088$2,427.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.29008$4,645.04
1,000$9.15234$9,152.34
1,500$9.08513$13,627.69
Manufacturers Standard Package