
HVC4020V2506JET | |
|---|---|
DigiKey Part Number | HVC4020V2506JETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC4020V2506JET |
Description | HV WRAPAROUND CHIP 250 MEG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.402" L x 0.201" W (10.20mm x 5.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.54982 | $5,549.82 |

