10 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC4020V1008KET

DigiKey Part Number
2485-HVC4020V1008KETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVC4020V1008KET
Description
RES 10 GOHM 10% 1.5W 4020
Customer Reference
Detailed Description
10 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.402" L x 0.201" W (10.20mm x 5.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.