
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.783" L x 0.440" W (19.90mm x 11.20mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS15150RJ | TE Connectivity Passive Product | 71 | A131943-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.62000 | $10.62 |
| 10 | $7.28000 | $72.80 |
| 25 | $6.37640 | $159.41 |
| 50 | $5.81020 | $290.51 |
| 200 | $4.92040 | $984.08 |
| 400 | $4.57320 | $1,829.28 |
| 600 | $4.39487 | $2,636.92 |
| 1,000 | $4.19315 | $4,193.15 |


