50 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALN2512F50R0E-1

DigiKey Part Number
273-ALN2512F50R0E-1TR-ND - Tape & Reel (TR)
273-ALN2512F50R0E-1CT-ND - Cut Tape (CT)
273-ALN2512F50R0E-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALN2512F50R0E-1
Description
2512 CHIP ALNI 50 OHMS 1%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,308
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.10100$11.01
25$0.95800$23.95
50$0.87560$43.78
100$0.81010$81.01
250$0.74372$185.93
500$0.70526$352.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67468$674.68
2,000$0.65033$1,300.66
3,000$0.63845$1,915.35
5,000$0.62557$3,127.85
7,000$0.61820$4,327.40
10,000$0.61121$6,112.10
Manufacturers Standard Package