
610SJR00300E-T | |
|---|---|
DigiKey Part Number | 273-610SJR00300E-TTR-ND - Tape & Reel (TR) 273-610SJR00300E-TCT-ND - Cut Tape (CT) 273-610SJR00300E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610SJR00300E-T |
Description | RES 0.003 OHM 5% 1W C BEND |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 1W Chip Resistor Strip, C Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 610SJR00300E-T Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.441" L x 0.126" W (11.20mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.154" (3.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.69500 | $26.95 |
| 25 | $2.33000 | $58.25 |
| 50 | $2.10100 | $105.05 |
| 100 | $1.90620 | $190.62 |
| 250 | $1.69272 | $423.18 |
| 500 | $1.55920 | $779.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.38749 | $2,081.23 |
| 3,000 | $1.29991 | $3,899.73 |

