
610SJR00200E | |
|---|---|
DigiKey Part Number | 610SJR00200E-ND |
Manufacturer | |
Manufacturer Product Number | 610SJR00200E |
Description | RES 0.002 OHM 5% 1W C BEND |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 1W Chip Resistor Strip, C Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 610SJR00200E Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Bulk | Package / Case Strip, C Bend |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.441" L x 0.126" W (11.20mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.154" (3.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.69500 | $26.95 |
| 25 | $2.33000 | $58.25 |
| 50 | $2.10100 | $105.05 |

