
20J50KE | |
|---|---|
DigiKey Part Number | 20J50KE-ND |
Manufacturer | |
Manufacturer Product Number | 20J50KE |
Description | RES 50K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J50KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.92000 | $69.20 |
| 25 | $6.05640 | $151.41 |
| 50 | $5.51500 | $275.75 |
| 100 | $5.05550 | $505.55 |
| 250 | $4.55204 | $1,138.01 |
| 500 | $4.23724 | $2,118.62 |
| 1,000 | $3.96982 | $3,969.82 |

