
21600-CM | |
|---|---|
DigiKey Part Number | 1844-21600-CM-ND |
Manufacturer | |
Manufacturer Product Number | 21600-CM |
Description | O.C. WHITE 5 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter LED |
Datasheet | Datasheet |
Category | Voltage 15 ~ 24V |
Manufacturer O.C. White Co. | Lens Style/Size 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
Series | Bulb LED |
Packaging Bulk | Arm 30.00" (762.0mm) |
Part Status Active | Color Gray |
Lamp/Magnifier Type Lamp, Magnifier | Mounting Type Base, Weighted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $999.51000 | $999.51 |

