
UBA2032T/N2,118 | |
|---|---|
DigiKey Part Number | UBA2032T/N2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2032T/N2,118 |
Description | IC GATE DRVR HALF-BRIDGE 24SO |
Customer Reference | |
Detailed Description | Driver 24-SO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 24-SO |
Voltage - Supply 10.5V ~ 13.5V | Base Product Number |

