
TWR-K53N512-KIT | |
|---|---|
DigiKey Part Number | TWR-K53N512-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K53N512-KIT |
Description | TOWER SYSTEM K53 EVAL BRD |
Customer Reference | |
Detailed Description | K53 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part K53 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Suggested Programming Environment MCUXpresso |









