
TWR-13237-KIT | |
|---|---|
DigiKey Part Number | TWR-13237-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-13237-KIT |
Description | KIT DEVELOPMENT MC13237CHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC1323x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MC1323x |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $585.01000 | $585.01 |

