
TEA1916DB1262UL | |
|---|---|
DigiKey Part Number | 568-15388-ND |
Manufacturer | |
Manufacturer Product Number | TEA1916DB1262UL |
Description | EVAL BOARD FOR TEA1916 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TEA1916 - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer NXP USA Inc. | Voltage - Input 90 ~ 264 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side and PFC | Utilized IC / Part TEA1916 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,069.25000 | $1,069.25 |

