
TDF8546J/N2ZU | |
|---|---|
DigiKey Part Number | TDF8546J/N2ZU-ND |
Manufacturer | |
Manufacturer Product Number | TDF8546J/N2ZU |
Description | IC AMP CLASS AB QUAD 25W DBS27P |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS27P |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package DBS27P |
Type Class AB | Package / Case 27-SIP, Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 25W x 4 @ 4Ohm |

