
TDA7073AT/N4,112 | |
|---|---|
DigiKey Part Number | 568-3591-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7073AT/N4,112 |
Description | IC HALF BRIDGE DRIVER 600MA 16SO |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer NXP USA Inc. | Voltage - Load 3V ~ 18V |
Packaging Tube | Features Slew Rate Controlled |
Part Status Obsolete | Fault Protection ESD, Over Temperature, Short Circuit |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interface Logic | Supplier Device Package 16-SO |
Load Type Inductive | Base Product Number |
Current - Output / Channel 600mA |

