MFR Recommended

S912ZVC96F0CLF | |
|---|---|
DigiKey Part Number | 568-S912ZVC96F0CLF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVC96F0CLF |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S912ZVC96AMLF | NXP USA Inc. | 0 | 568-S912ZVC96AMLF-ND | $7.68437 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $5.47867 | $6,848.34 |


