


PK40X128VMD100 | |
|---|---|
DigiKey Part Number | PK40X128VMD100-ND |
Manufacturer | |
Manufacturer Product Number | PK40X128VMD100 |
Description | IC MCU 32B 128KB FLASH 144MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 144-MAPBGA (13x13) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 27x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Supplier Device Package 144-MAPBGA (13x13) |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Package / Case 144-LBGA |
Number of I/O 98 | Base Product Number |

