



PK40N512VLK100 | |
|---|---|
DigiKey Part Number | PK40N512VLK100-ND |
Manufacturer | |
Manufacturer Product Number | PK40N512VLK100 |
Description | IC MCU 32BIT 512KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 20x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 80-FQFP (12x12) |
Connectivity CANbus, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 80-LQFP |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |

