
PIP212-12M,518 | |
|---|---|
DigiKey Part Number | 568-3345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIP212-12M,518 |
Description | IC HALF BRIDGE DRVR 35A 56HVQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Current - Peak Output 60A |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V ~ 16V |
Packaging Tape & Reel (TR) | Voltage - Load 24V (Max) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, 5V Regulated Output |
Applications Synchronous Buck Converters | Fault Protection Over Temperature, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 56-VFQFN Exposed Pad |
Technology DrMOS | Supplier Device Package 56-HVQFN (8x8) |
Rds On (Typ) 1.9mOhm LS, 6.5mOhm HS | Base Product Number |
Current - Output / Channel 35A |



