PCA9501BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 8,079
Unit Price: $4.53000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 20-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9501BS,118

DigiKey Part Number
568-3352-2-ND - Tape & Reel (TR)
568-3352-1-ND - Cut Tape (CT)
568-3352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9501BS,118
Description
IC XPND 400KHZ I2C SMBUS 20HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 20-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCA9501BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
20-VQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
20-HVQFN (5x5)
Features
EEPROM, POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9500BS,118NXP USA Inc.8,079568-3351-1-ND$4.53000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes