8 Channel AFE 24 Bit 160 mW 64-HVQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAFE73388B40BSK

DigiKey Part Number
568-NAFE73388B40BSK-ND
Manufacturer
Manufacturer Product Number
NAFE73388B40BSK
Description
IC AFE 24BIT 64-HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Channel AFE 24 Bit 160 mW 64-HVQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
160 mW
Manufacturer
NXP USA Inc.
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tray
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Number of Bits
24
Package / Case
64-VFQFN Exposed Pad
Number of Channels
8
Supplier Device Package
64-HVQFN (9x9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$38.98000$38.98
10$31.29600$312.96
25$29.37600$734.40
100$27.26600$2,726.60
250$26.26016$6,565.04
500$25.65404$12,827.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.