
MRFE6VP6300HR5 | |
|---|---|
DigiKey Part Number | MRFE6VP6300HR5TR-ND - Tape & Reel (TR) MRFE6VP6300HR5CT-ND - Cut Tape (CT) MRFE6VP6300HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP6300HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.5dB 300W NI-780-4 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 300W |
Part Status Last Time Buy | Voltage - Rated 130 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-780-4 |
Frequency 230MHz | Supplier Device Package NI-780-4 |
Gain 26.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $624.72000 | $624.72 |
| 10 | $540.98400 | $5,409.84 |
| 25 | $520.08480 | $13,002.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $507.48900 | $25,374.45 |







