15A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGD3160AM335EKT

DigiKey Part Number
568-MGD3160AM335EKT-ND
Manufacturer
Manufacturer Product Number
MGD3160AM335EKT
Description
DGTL ISO 5KV 1CH GATE DVR 32SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 32-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output Supply
4.75V ~ 40V
Mfr
Grade
Automotive
Packaging
Tray
Qualification
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Voltage - Isolation
5000Vrms
Supplier Device Package
32-SOIC
Common Mode Transient Immunity (Min)
100V/ns (Max)
Approval Agency
UL, VDE
Current - Output High, Low
15A, 15A
Base Product Number
Current - Peak Output
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$15.51000$15.51
10$12.07900$120.79
25$11.22360$280.59
176$9.99188$1,758.57
352$9.69347$3,412.10
528$9.54407$5,039.27
1,056$9.32491$9,847.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.