
MF1PH4231DUD/00Z | |
|---|---|
DigiKey Part Number | 568-MF1PH4231DUD/00Z-ND |
Manufacturer | |
Manufacturer Product Number | MF1PH4231DUD/00Z |
Description | MIFAREA PLUS EV2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz Mifare, NFC Die |
Datasheet | Datasheet |
Category | Standards Mifare, NFC |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Reader | Supplier Device Package Wafer |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,187 | $1.79847 | $61,484.29 |

