
MF0UL2101DUF,005 | |
|---|---|
DigiKey Part Number | MF0UL2101DUF,005-ND |
Manufacturer | |
Manufacturer Product Number | MF0UL2101DUF,005 |
Description | IC RFID TRANSP 13.56MHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE Die |
Datasheet | Datasheet |
Category | Standards ISO 14443, MIFARE |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Type RFID Transponder | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,587 | $0.14301 | $14,384.95 |

