
MCZ33889BEGR2 | |
|---|---|
DigiKey Part Number | MCZ33889BEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ33889BEGR2 |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | System Basis Chip Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33889BEGR2 Models |
Category | Voltage - Supply 5.5V ~ 18V |
Manufacturer NXP USA Inc. | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications System Basis Chip | Base Product Number |
Interface CAN, SPI |

