Power Switch/Driver 1:8 N-Channel 600mA 32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:8 N-Channel 600mA 32-SOIC-EP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MCZ33879EK

DigiKey Part Number
MCZ33879EK-ND
Manufacturer
Manufacturer Product Number
MCZ33879EK
Description
IC PWR SWITCH N-CHAN 1:8 32SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 600mA 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5.5V ~ 26.5V
Mfr
Voltage - Supply (Vcc/Vdd)
3.1V ~ 5.5V
Packaging
Tube
Current - Output (Max)
600mA
Part Status
Obsolete
Rds On (Typ)
750mOhm
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Voltage
Number of Outputs
8
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:8
Mounting Type
Surface Mount
Output Configuration
High Side or Low Side
Supplier Device Package
32-SOIC-EP
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types