MCIMX535DVV1C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 104
Unit Price: $93.45000
Datasheet
ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 1GHz 529-FBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX535DVV1C2

DigiKey Part Number
568-14200-ND
Manufacturer
Manufacturer Product Number
MCIMX535DVV1C2
Description
IC MPU I.MX53 1GHZ 529FBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 1GHz 529-FBGA (19x19)
Product Attributes
Filter Similar Products
Category
Ethernet
10/100Mbps (1)
Manufacturer
NXP USA Inc.
SATA
SATA 1.5Gbps (1)
Series
USB
USB 2.0 (2), USB 2.0 + PHY (2)
Packaging
Tray
Voltage - I/O
1.3V, 1.8V, 2.775V, 3.3V
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (TA)
Core Processor
ARM® Cortex®-A8
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1GHz
Package / Case
529-FBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
529-FBGA (19x19)
RAM Controllers
LPDDR2, DDR2, DDR3
Additional Interfaces
1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
Graphics Acceleration
Yes
Base Product Number
Display & Interface Controllers
Keypad, LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCIMX535DVP1C2NXP USA Inc.104568-MCIMX535DVP1C2-ND$93.45000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types