Coldfire V3 MCF537x Microcontroller IC 32-Bit 240MHz ROMless 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF53721CVM240

DigiKey Part Number
MCF53721CVM240-ND
Manufacturer
Manufacturer Product Number
MCF53721CVM240
Description
IC MCU 32BIT ROMLESS 196MAPBGA
Customer Reference
Detailed Description
Coldfire V3 MCF537x Microcontroller IC 32-Bit 240MHz ROMless 196-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
MCF53721CVM240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
62
Mfr
Program Memory Type
ROMless
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.4V ~ 3.6V
Part Status
Not For New Designs
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
Coldfire V3
Mounting Type
Surface Mount
Core Size
Supplier Device Package
196-LBGA (15x15)
Speed
240MHz
Package / Case
196-LBGA
Connectivity
EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART, USB, USB OTG
Base Product Number
Peripherals
DMA, POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Tray
QuantityUnit PriceExt Price
630$54.72410$34,476.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.