
MCF5275CVM166J | |
|---|---|
DigiKey Part Number | MCF5275CVM166J-ND |
Manufacturer | |
Manufacturer Product Number | MCF5275CVM166J |
Description | IC MCU 32BIT ROMLESS 256MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHz ROMless 256-MAPBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 69 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.4V ~ 1.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor Coldfire V2 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 256-MAPBGA (17x17) |
Speed 166MHz | Package / Case 256-LBGA |
Connectivity EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, WDT |

