
MC9S08SH16CTJ | |
|---|---|
DigiKey Part Number | MC9S08SH16CTJ-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08SH16CTJ |
Description | IC MCU 8BIT 16KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08SH16CTJ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |




