
MC9S08DV32AMLF | |
|---|---|
DigiKey Part Number | MC9S08DV32AMLF-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DV32AMLF |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $17.28414 | $21,605.17 |



