
MC9S08DN16AMLC | |
|---|---|
DigiKey Part Number | MC9S08DN16AMLC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DN16AMLC |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor S08 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |

