
MC908GZ32VFJE | |
|---|---|
DigiKey Part Number | MC908GZ32VFJE-ND |
Manufacturer | |
Manufacturer Product Number | MC908GZ32VFJE |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CANbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 21 |

