CISC/RISC Microprocessor IC 66MHz 1 Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC88LV926DWR2

DigiKey Part Number
MC88LV926DWR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC88LV926DWR2
Description
IC CLK BUFF CISC/RISC MP 20-SOIC
Customer Reference
Detailed Description
CISC/RISC Microprocessor Clock Buffer/Driver, Multiplexer IC 66MHz 1 Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
NXP USA Inc.
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
66MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
CISC/RISC Microprocessor
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input
CMOS, TTL
Supplier Device Package
20-SOIC
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.