
MC8610TPX800GB | |
|---|---|
DigiKey Part Number | MC8610TPX800GB-ND |
Manufacturer | |
Manufacturer Product Number | MC8610TPX800GB |
Description | IC MPU MPC86XX 800MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e600 Microprocessor IC MPC86xx 1 Core, 32-Bit 800MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Display & Interface Controllers DIU, LCD |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e600 | Package / Case 783-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 783-FCPBGA (29x29) |
Speed 800MHz | Additional Interfaces AC97, DUART, HSSI, I2C, I2S, IrDA, PCI, SPI |
RAM Controllers DDR, DDR2 | Base Product Number |

