
MC68LC040RC20A | |
|---|---|
DigiKey Part Number | MC68LC040RC20A-ND |
Manufacturer | |
Manufacturer Product Number | MC68LC040RC20A |
Description | IC MPU M680X0 20MHZ 179PGA |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC M680x0 1 Core, 32-Bit 20MHz 179-PGA (47.24x47.24) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 179-BEPGA |
Core Processor 68040 | Supplier Device Package 179-PGA (47.24x47.24) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces SCI, SPI |
Speed 20MHz | Base Product Number |

