
MC68HC908QY2VPE | |
|---|---|
DigiKey Part Number | MC68HC908QY2VPE-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC908QY2VPE |
Description | IC MCU 8BIT 1.5KB FLASH 16DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 16-PDIP |
Peripherals LVD, POR, PWM | Package / Case 16-DIP (0.300", 7.62mm) |
Number of I/O 13 | Base Product Number |

