
MC68EN360CZQ33L | |
|---|---|
DigiKey Part Number | MC68EN360CZQ33L-ND |
Manufacturer | |
Manufacturer Product Number | MC68EN360CZQ33L |
Description | IC MPU M683XX 33MHZ 357BGA |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10Mbps (1) |
Series | Voltage - I/O 5.0V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor CPU32+ | Package / Case 357-BBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 357-PBGA (25x25) |
Speed 33MHz | Additional Interfaces SCC, SMC, SPI |
Co-Processors/DSP Communications; CPM | Base Product Number |
RAM Controllers DRAM |

