
MC68376BGMAB20 | |
|---|---|
DigiKey Part Number | MC68376BGMAB20-ND |
Manufacturer | |
Manufacturer Product Number | MC68376BGMAB20 |
Description | IC MCU 32BIT ROMLESS 160QFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 20MHz ROMless 160-QFP (28x28) |
Datasheet | Datasheet |
Category | Number of I/O 18 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 7.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor CPU32 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 160-QFP (28x28) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 160-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |

