Similar

MC33186HVW1R2 | |
|---|---|
DigiKey Part Number | MC33186HVW1R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33186HVW1R2 |
Description | IC DRIVER H-BRIDGE 20HSOP |
Customer Reference | |
Detailed Description | Driver 20-HSOP |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Rds On (Typ) 150mOhm | Supplier Device Package 20-HSOP |
Current - Output / Channel 5A | Base Product Number |
Current - Peak Output 6.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33931EKR2 | NXP USA Inc. | 877 | 568-13601-1-ND | $10.49000 | Similar |


