MC33186HVW1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 55
Unit Price: $8.56000
Datasheet
Driver 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33186HVW1

DigiKey Part Number
MC33186HVW1-ND
Manufacturer
Manufacturer Product Number
MC33186HVW1
Description
IC DRIVER H-BRIDGE 20-HSOP
Customer Reference
Detailed Description
Driver 20-HSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 28V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Rds On (Typ)
150mOhm
Supplier Device Package
20-HSOP
Current - Output / Channel
5A
Base Product Number
Current - Peak Output
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33931EKNXP USA Inc.55568-13157-ND$8.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types