Half Bridge (2) Driver DC Motors, General Purpose, Solenoids Bi-CMOS 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33186DH1

DigiKey Part Number
MC33186DH1-ND
Manufacturer
Manufacturer Product Number
MC33186DH1
Description
IC HALF BRIDGE DRIVER 5A 20HSOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Solenoids Bi-CMOS 20-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33186DH1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
5A
Manufacturer
NXP USA Inc.
Voltage - Supply
5V ~ 28V
Packaging
Tube
Voltage - Load
5V ~ 28V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (2)
Features
Status Flag
Applications
DC Motors, General Purpose, Solenoids
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Technology
Bi-CMOS
Supplier Device Package
20-HSOP
Rds On (Typ)
150mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types