Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF1510A3EP

DigiKey Part Number
MC32PF1510A3EP-ND
Manufacturer
Manufacturer Product Number
MC32PF1510A3EP
Description
PF1510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
40-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
40-HVQFN (5x5)
Applications
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices
Base Product Number
Voltage - Supply
3.8V ~ 7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
490$4.68604$2,296.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.