
MC13211R2 | |
|---|---|
DigiKey Part Number | MC13211R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13211R2 |
Description | IC RF TXRX+MCU 802.15.4 71LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 71-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 16kB Flash, 1kB RAM |
Mfr | Serial Interfaces I2C, SPI |
Packaging Tape & Reel (TR) | GPIO 32 |
Part Status Obsolete | Voltage - Supply 2V ~ 3.4V |
DigiKey Programmable Not Verified | Current - Receiving 37mA |
Type TxRx + MCU | Current - Transmitting 30mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 71-VFLGA Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 71-LGA (9x9) |
Power - Output 3dBm | Base Product Number |
Sensitivity -92dBm |


