Direct



MC08XS6421BEKR2 | |
|---|---|
DigiKey Part Number | MC08XS6421BEKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC08XS6421BEKR2 |
Description | IC PWR SWITCH N-CHAN 1:1 32HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A, 11A 32-HSOP |
Datasheet | Datasheet |
Category | Voltage - Load 7V ~ 18V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 5.5A, 11A |
Part Status Obsolete | Rds On (Typ) 8mOhm, 21mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-HSOP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC08XS6421DEKR2 | NXP USA Inc. | 0 | 568-MC08XS6421DEKR2TR-ND | $7.73394 | Direct |


