ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.6GHz 780-FBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.6GHz 780-FBGA (23x23)
780-FCPBGA

LS1088AXN7Q1A

DigiKey Part Number
568-14615-ND
Manufacturer
Manufacturer Product Number
LS1088AXN7Q1A
Description
IC MPU QORIQ 1.6GHZ 780FBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.6GHz 780-FBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10GbE (2), 1GbE (8)
Manufacturer
NXP USA Inc.
SATA
SATA 6Gbps (1)
Series
USB
USB 3.0 (2) + PHY
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Security Features
Secure Boot, TrustZone®
Core Processor
ARM® Cortex®-A53
Mounting Type
Surface Mount
Number of Cores/Bus Width
8 Core, 64-Bit
Package / Case
780-BFBGA, FCBGA
Speed
1.6GHz
Supplier Device Package
780-FBGA (23x23)
RAM Controllers
DDR4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 46 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
60$411.84450$24,710.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

46In Stock
Ships from Flip Electronics