ARM® Cortex®-A9 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 625-FCPBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A9 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 625-FCPBGA (21x21)
LS1024A

LS1024ASN7MLA

DigiKey Part Number
568-14610-ND
Manufacturer
Manufacturer Product Number
LS1024ASN7MLA
Description
IC MPU QORIQ 1.2GHZ 625FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 1.2GHz 625-FCPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
GbE (3)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (2)
Series
USB
USB 2.0 + PHY (1), USB 3.0 + PHY
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Security Features
Secure Boot, TrustZone®
Core Processor
ARM® Cortex®-A9
Mounting Type
Surface Mount
Number of Cores/Bus Width
2 Core, 32-Bit
Package / Case
625-BFBGA, FCBGA
Speed
1.2GHz
Supplier Device Package
625-FCPBGA (21x21)
RAM Controllers
DDR3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.