


KTY83/110,153 | |
|---|---|
DigiKey Part Number | 568-11586-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTY83/110,153 |
Description | SENSOR PTC 1KOHM DO34 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms DO-204AG, DO-34, Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Manufacturer NXP USA Inc. | Mounting Type Through Hole |
Series | Package / Case DO-204AG, DO-34, Axial |
Packaging Tape & Box (TB) | Supplier Device Package DO-34 |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 1 kOhms |

